ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 4 m

Subtotal (1 unit)*

$71.49

(exc. GST)

$78.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.49

*price indicative

RS Stock No.:
187-398
Mfr. Part No.:
E12336
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E123

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

4m

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

1

Voltage

30V ac, 36V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
DE
The ifm electronic Connection Cable is designed to deliver reliable performance in various demanding environments. With a robust construction suitable for drag chain applications, it's engineered to withstand extreme conditions, offering peace of mind for users who require durability and versatility. The product is specifically constructed to be free from silicone and halogen, ensuring safety and compliance in sensitive applications.

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Gold-plated contacts for reliable electrical connections

DEUTSCH connector for th

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy