ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 0.5 m

Subtotal (1 unit)*

$28.04

(exc. GST)

$30.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.04

*price indicative

RS Stock No.:
186-910
Mfr. Part No.:
E12358
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

0.5m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

250V

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
DE
The Ifm electronic Adapter plug is engineered to operate with an electrical voltage of less than 250 volts AC/DC and is designed to withstand ambient temperatures ranging from 40°C to 85°C. It offers robust protection with an IP67 rating, making it highly resistant to dust and submersion in water. The connector weighs 9.66 gram. Its construction includes PA 6.6, providing durability and resistance to corrosion. The connector comes with a 0.5 meter PVC cable that has 4 conductors of 0.25 mm² each, ensuring reliable electrical connections in various applications.

User-friendly equipment of distributors and housings with connections for connectors

Easy and quick installation into the container wall

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Related links