ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 186-902
- Mfr. Part No.:
- E12332
- Brand:
- ifm electronic
Subtotal (1 unit)*
$121.37
(exc. GST)
$133.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.37 |
*price indicative
- RS Stock No.:
- 186-902
- Mfr. Part No.:
- E12332
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E123 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E123 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connection Cable delivers impeccable functionality, designed to facilitate seamless connectivity in various applications. With its robust construction, it ensures reliability even in demanding environments, thanks to its superior materials and engineering. The cable exhibits outstanding electrical characteristics, making it suitable for both AC and DC operations. Ideal for professionals needing a durable and efficient solution, this product is an essential component for advanced industrial setups and installations.
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Permanent and reliable sealing even when mounted without tools
Gold-plated contac
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
