ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$69.39

(exc. GST)

$76.33

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.39

*price indicative

RS Stock No.:
186-855
Mfr. Part No.:
EVC163
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Straight

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300 V

Standards/Approvals

CE, DIN EN 60512-5-2 NA, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket offers a reliable solution for a variety of applications, providing exceptional performance even in demanding environments. Featuring a durable design, it is free from silicone and halogen, ensuring safety and environmental compliance. The gold plated contacts guarantee optimal conductivity, while the innovative drag chain suitability proves beneficial for dynamic applications.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links