ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 185-494
- Mfr. Part No.:
- EVT167
- Brand:
- ifm electronic
Subtotal (1 unit)*
$85.28
(exc. GST)
$93.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.28 |
*price indicative
- RS Stock No.:
- 185-494
- Mfr. Part No.:
- EVT167
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | M8 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B M8 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 2 way M8 Sensor Actuator Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 2 m
