ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m

Subtotal (1 unit)*

$101.87

(exc. GST)

$112.06

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.87

*price indicative

RS Stock No.:
184-938
Mfr. Part No.:
EVF483
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Cable Length

20m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

300 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic robust connecting cable designed specifically for applications in hygienic and wet environments, such as the food industry. Engineered with meticulous attention to both functionality and safety, this cable integrates features that ensure long-lasting performance and compatibility with drag chain systems. Its silicone-free and halogen-free design underscores its commitment to cleanliness, while gold-plated contacts provide superior conductivity. It caters to diverse operational conditions, making it an ideal choice for professionals seeking reliability in demanding situations. With its high degree of protection ratings and resistance to varying temperatures, this product stands out as a versatile solution for modern connectivity needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links