ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
- RS Stock No.:
- 184-928
- Mfr. Part No.:
- EVF265
- Brand:
- ifm electronic
Subtotal (1 unit)*
$92.04
(exc. GST)
$101.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.04 |
*price indicative
- RS Stock No.:
- 184-928
- Mfr. Part No.:
- EVF265
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 300mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 300mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is designed specifically for use in demanding applications within the food industry. Engineered to operate reliably in hygienic and wet conditions, it features a unique combination of materials that ensure safety and durability. With robust protection classes and a wide ambient temperature range, this product is ideal for environments that require both flexibility and resilience. The cables thoughtful design includes gold-plated contacts and a silicone-free construction, making it suitable for sensitive applications. Coupled with its drag chain suitability and impressive bending capabilities, this connection cable guarantees superior performance even under rigorous conditions.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
