ifm electronic Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 300 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
184-425
Mfr. Part No.:
EVW178
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVW

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Colour

Grey

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

2

Number of Contacts B

2

Connector Gender B

Female

Connector Type B

Straight

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Y Connection Cable offers innovative solutions for welding applications, designed to enhance performance and reliability. Engineered with a focus on user safety and functionality, the product features silicone free and halogen free materials. Its robust construction, including gold plated contacts, ensures superior electrical conductance. The cable's flexibility and drag chain suitability are tailored for dynamic applications, providing outstanding durability over time. The durable TPU housing is complemented by robust brass components, providing exceptional protection and longevity. With a thoughtfully crafted design, this product represents a reliable choice for professionals seeking efficiency in their operations.

Weld-slag resistant PUR cable with drag chain suitability

Nut with special weld-slag resistant coating

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy