ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 40 m
- RS Stock No.:
- 184-205
- Mfr. Part No.:
- EVT349
- Brand:
- ifm electronic
Subtotal (1 unit)*
$176.60
(exc. GST)
$194.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.60 |
*price indicative
- RS Stock No.:
- 184-205
- Mfr. Part No.:
- EVT349
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVT | |
| Jacket Material | PVC | |
| Cable Length | 40m | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVT | ||
Jacket Material PVC | ||
Cable Length 40m | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 40 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 40 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 40 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 40 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 40 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
