Lumberg Automation Female 5 way Straight to Straight Actuator/Sensor Cable, 15 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 1 unit)*

$95.45

(exc. GST)

$105.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Saving
1 - 9$95.45-
10 +$87.837%

*price indicative

RS Stock No.:
145-859
Mfr. Part No.:
33211 RKT 5-1008/15 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Actuator/Sensor Cable

Series

RKT 5-1008

Jacket Material

PUR

Jacket Colour

Yellow

Cable Length

15m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Straight

Voltage

1.5kV

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
CN
The Lumberg Automation Pigtail Connector features a angled design with a female, 5 pin A coded configuration. Constructed with a high welding spark resistance, it comes with a durable PUR yellow cable and is unshielded. Rated for 50 V AC and 60 V DC, this connector is ideal for use in IP67 environments, ensuring reliable performance in demanding conditions.

Cu/Au plated contact

CuSn contact base material

Flame retardant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy