RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 891-9047
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $2.70
View bulk pricing optionsSubtotal (1 unit)*
$28.65
(exc. GST)
$31.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.65 | - |
| 10 - 49 | $28.38 | $2.70 |
| 50 + | $23.34 | $265.50 |
*price indicative
- RS Stock No.:
- 891-9047
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Standards/Approvals RoHS Compliant, ANSI | ||
- COO (Country of Origin):
- GB
Miniature or Standard Quick Wire Plugs and Sockets
Miniature or standard quick wire plugs and sockets for thermocouples type K.
Quick connection versions allow rapid termination
Miniature connector with flat plug pins; standard have solid round pins
Easy "jab-in" connection for rapid termination
Polarised contacts to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous temperature of 220 ºC
Related links
- RS PRO Thermocouple Connector for Use with Type K Thermocouple ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO Thermocouple Connector for Use with Type B Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type N Thermocouple ANSI Standard
