RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant, IEC Standard

Get a bulk buy discount

Add 10 more to save $3.30

View bulk pricing options

Subtotal (1 unit)*

$27.02

(exc. GST)

$29.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 14 December 2026
  • Plus 116 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.02-
10 - 49$26.69$3.30
50 +$21.96$253.00

*price indicative

RS Stock No.:
891-9022
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

Product Type

Thermocouple Connector

For Use With

Type K Thermocouple

Standards/Approvals

RoHS Compliant, IEC

COO (Country of Origin):
GB

RS PRO IEC Inline Thermocouple Connector (Type K)


A standard sized type K thermocouple plug and socket connectors supplied as a pack of mating pairs featuring polarised contacts and solid round pins for an easy cand secure connection.

IEC colour coded and clearly marked with the polarity on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The type K thermocouple connector is constructed from robust thermoplastic plug with Nickel pins and is capable of operating at a continuous temperature range of +220°C for a hardwearing IEC thermocouple suitable for harsh industrial environments.

Features and Benefits


IEC colour coded

Exposed junction

Constructed from robust thermoplastic

Round pin plug and socket

Able to withstand temperatures of 220°C

Standards and Approvals: IEC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy