SICK for Use with Reflector P250, G10, Mounting Kit
- RS Stock No.:
- 851-3419
- Mfr. Part No.:
- BEF-KHSQ12ZR01
- Brand:
- SICK
Subtotal (1 unit)*
$68.48
(exc. GST)
$75.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.48 |
*price indicative
- RS Stock No.:
- 851-3419
- Mfr. Part No.:
- BEF-KHSQ12ZR01
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Kit | |
| For Use With | Reflector P250, G10 | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Kit | ||
For Use With Reflector P250, G10 | ||
Width 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Q-Lock Mounting System
Innovative Q-Lock assembly system for mounting and aligning the SICK G10 photoelectric sensors in just a few seconds, significantly reducing machine installation time.
Sick G Series Photoelectric Sensors
Highly reliable and durable despite optical interference or mechanical loads
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Related links
- SICK for Use with G10 Thermocouple Connector
- SICK for Use with Retroreflective Sensors, Sensor Reflector
- SICK for Use with W4S-3 INOX Series, Mounting Kit
- SICK Mounting Kit for Use with PAC50 Pressure Switch
- SICK RoHS Standard
- SICK for Use with Sensors RoHS Standard
- SICK, BEF Series Mounting Kit Alignment Bracket for Use with M4000 Series
- SICK, BEF Series Mounting Kit 30 mm for Use with L4000 Series
