HARTING, Har-speed M12 Series Wall Bracket Gender Changer for Use with Har-Speed M12 Connectors, IEC 61 076-2-101
- RS Stock No.:
- 811-4334
- Mfr. Part No.:
- 21010000036
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.27
(exc. GST)
$12.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $11.27 |
| 10 - 24 | $10.99 |
| 25 - 49 | $10.53 |
| 50 + | $10.22 |
*price indicative
- RS Stock No.:
- 811-4334
- Mfr. Part No.:
- 21010000036
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Gender Changer | |
| Accessory Type | Wall Bracket | |
| Product Type | Magnet | |
| For Use With | Har-Speed M12 Connectors | |
| Series | Har-speed M12 | |
| Depth | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61 076-2-101 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Gender Changer | ||
Accessory Type Wall Bracket | ||
Product Type Magnet | ||
For Use With Har-Speed M12 Connectors | ||
Series Har-speed M12 | ||
Depth 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61 076-2-101 | ||
har-speed M12 accessories
Harting har-speed M12
With har-speed M12 HARTING bases the Ethernet network on a sustainable M12 foundation. The har-speed M12 differs significantly from today's M12 connectors for Ethernet because it is based on a 4-pair connector face with paired shielding. This allows har-speed M12 to be used for Ethernet transfer rates up to 10 Gigabit. The new HARTING har-speed M12 connector is, therefore, capable of complying with the high requirements of the transfer class EA, respectively the Cat. 6A. For the first time an M12 cabling system can be used for relevantly high data performance and permanent sustainability. The har-speed M12 connectors can be optimally used for applications with bandwidths in machine and facility engineering, but also for the IP 67 infrastructure. The basis for the new development is the new PAS 61076-2-10x that defines a uniform connector face for 8-pole M12 connectors.
Related links
- Endress+Hauser RoHS EN 61326-2-3,
- HellermannTyton Cable Rod Mini Eye Tuff Hook Gender Changer
- HARTING Gender Changer For Use With Industrial Connectors
- HARTING Gender Changer For Use With Industrial Connectors
- HARTING Gender Changer Han Modular Series Female, 8 Contacts
- Hauber Elektronik Sensor Cable 95 mm for Use with HE100.02 Ex DIN EN 50267-2-1
- Phoenix Contact VS-SI Series Mounting Set for Use with DSUB Gender Changer Contact Inserts
- HellermannTyton Cable Rod Mini Hook Gender Changer Tuff Hook Round Bullet
