Omron Shroud Shroud for Use with A22E Series, CE, cULus Standard
- RS Stock No.:
- 794-8836
- Mfr. Part No.:
- A22Z-EG10
- Brand:
- Omron
Get a bulk buy discount
Add 3 more to save $9.57
View bulk pricing optionsSubtotal (1 unit)*
$80.16
(exc. GST)
$88.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $80.16 | - |
| 3 - 4 | $76.97 | $9.57 |
| 5 + | $73.78 | $31.90 |
*price indicative
- RS Stock No.:
- 794-8836
- Mfr. Part No.:
- A22Z-EG10
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sub Type | Shroud | |
| Accessory Type | Shroud | |
| Product Type | Sensor Accessory | |
| For Use With | A22E Series | |
| Width | 75mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sub Type Shroud | ||
Accessory Type Shroud | ||
Product Type Sensor Accessory | ||
For Use With A22E Series | ||
Width 75mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- JP
Omron Sensor Accessory, 75mm Width, Shroud Accessory Type - A22Z-EG10
This sensor accessory is a protective shroud designed to be mounted with A22E Series proximity sensors, providing a Compact cover for sensor installations in standard industrial environments where hazardous-area certification is not required.
Features and Benefits:
• CE approval ensures conformity with applicable European directives
• cULus approval enables recognition for North American installations
• Shroud construction delivers targeted sensor protection during operation
• Accessory form factor supports neat integration with sensor assemblies
• Compact footprint allows installation in confined mounting locations
• cULus approval enables recognition for North American installations
• Shroud construction delivers targeted sensor protection during operation
• Accessory form factor supports neat integration with sensor assemblies
• Compact footprint allows installation in confined mounting locations
Applications
• Suitable for protecting proximity sensors in panel assemblies
• Used with A22E Series devices in factory automation setups
• Ideal for sensor mounting where space is constrained
• Can be used for retrofitting sensor covers on existing installations
• Used with A22E Series devices in factory automation setups
• Ideal for sensor mounting where space is constrained
• Can be used for retrofitting sensor covers on existing installations
Is this accessory suitable for use in classified hazardous locations?
No, it is intended for non-hazardous-area installations and lacks hazardous-area certification.
What approvals support its use across regions?
It holds CE marking for European conformity and cULus recognition for Canada and the US.
Can it be used to replace a damaged sensor housing?
Yes, it serves as a shroud-style housing replacement for compatible A22E Series proximity sensors.
How does its size affect installation options?
The Compact 75 mm width enables fitting into restricted spaces and dense equipment arrangements.
Standards
EN60947-5-1
Related links
- Omron Shroud, For Use With A22E E-Stop
- Omron, For Use With A22E E-Stop
- Omron Legend Plate for Use with A22E E-Stop
- Omron Legend Plate for Use with M22 Series A22K Series A22S/W
- Omron A22E Series Twist Release Emergency Stop Push Button SPDT, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
