Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 780-0377
- Mfr. Part No.:
- LC05FBR-PUR
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Subtotal (1 unit)*
$71.54
(exc. GST)
$78.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.54 |
*price indicative
- RS Stock No.:
- 780-0377
- Mfr. Part No.:
- LC05FBR-PUR
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Series | LC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Voltage | 25V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC61076-2-101, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Series LC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Voltage 25V | ||
IP Rating IP67 | ||
Standards/Approvals IEC61076-2-101, IEC 60529 | ||
- COO (Country of Origin):
- CN
Cynergy3 LC Cable Series M12 Connection
LC series of connectors can be used with M12 round connectors across the Cynergy3 range. The LC cables also vary by straight or elbow connection and have either PVC or PUR cable sheaths.
Good resistance to oils
4 pole M12 connector
Related links
- Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- Sensata / Cynergy3 4 way Threaded to Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron M12 to Sensor Actuator Cable, 10 m
