Cynergy3 4 way Threaded to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 780-0349
- Mfr. Part No.:
- LC05FBS-PVC
- Brand:
- Cynergy3
Subtotal (1 unit)*
$65.17
(exc. GST)
$71.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.17 |
*price indicative
- RS Stock No.:
- 780-0349
- Mfr. Part No.:
- LC05FBS-PVC
- Brand:
- Cynergy3
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
| Brand | Cynergy3 | |
| Product Type | Sensor Actuator Cable | |
| Series | LC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Threaded | |
| Voltage | 25V | |
| Standards/Approvals | IEC 60529, IEC61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Sensor Actuator Cable | ||
Series LC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Threaded | ||
Voltage 25V | ||
Standards/Approvals IEC 60529, IEC61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- GB
Cynergy3 LC Cable Series M12 Connection
LC series of connectors can be used with M12 round connectors across the Cynergy3 range. The LC cables also vary by straight or elbow connection and have either PVC or PUR cable sheaths.
Good resistance to oils
4 pole M12 connector
Related links
- Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- Weidmüller Female 4 way Threaded to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 4 way Threaded to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Threaded to Female 4 way M8 Sensor Actuator Cable, 3 m
- Baumer Male 4 way Threaded to 4 way M12 Sensor Actuator Cable, 5 m