RS PRO Thermocouple Connector for Use with Type J Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1420
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $25.74 | - |
| 15 - 74 | $24.71 | 4% |
| 75 + | $20.36 | 20% |
*price indicative
- RS Stock No.:
- 769-1420
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Series RS PRO | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Standard Quick Wire Sockets with Mounting Bracket
Standard quick wire panel mounting sockets with stainless steel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.
Easy 'jab-in' connection for rapid termination
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
