RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, JIS Standard
- RS Stock No.:
- 771-8878
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$18.00
(exc. GST)
$19.80
(inc. GST)
Add 4 units to get free delivery
In Stock
- Plus 47 unit(s) shipping from 23 February 2026
- Plus 9 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.00 |
| 15 - 74 | $17.30 |
| 75 + | $14.24 |
*price indicative
- RS Stock No.:
- 771-8878
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type T Thermocouple | |
| Application | Miniature Panel Mount Connector | |
| Connector Type | Panel Mount | |
| Plug/Socket | Socket | |
| Connection Gender | Female | |
| Thermocouple Type | T | |
| Connector Size | Miniature | |
| Mounting Type | Stainless Steel Bracket | |
| Minimum Temperature | -35°C | |
| Probe Diameter | 4mm | |
| Maximum Temperature | 220°C | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type T Thermocouple | ||
Application Miniature Panel Mount Connector | ||
Connector Type Panel Mount | ||
Plug/Socket Socket | ||
Connection Gender Female | ||
Thermocouple Type T | ||
Connector Size Miniature | ||
Mounting Type Stainless Steel Bracket | ||
Minimum Temperature -35°C | ||
Probe Diameter 4mm | ||
Maximum Temperature 220°C | ||
Standards Met JIS | ||
Miniature Thermocouple Sockets with Mounting Bracket
A range of miniature in-line thermocouple sockets with a stainless steel mounting bracket. These miniature thermocouple sockets are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarized to ensure correct connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Panel for Use with Type T Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type R/S Thermocouple JIS Standard
- RS PRO Miniature Miniature PCB Socket Connector for Use with Type T Thermocouple JIS Standard
