RS PRO Thermocouple Panel for Use with Type K Thermocouple, JIS Standard

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.38

(exc. GST)

$8.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 16 December 2026
  • Plus 86 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$7.38-
15 - 74$7.192%
75 +$5.9219%

*price indicative

RS Stock No.:
771-8859
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Series

RS PRO

Standards/Approvals

JIS

Miniature Panel Sockets


A range of miniature thermocouple fascia mounting sockets with a fixing clip. These miniature panel sockets are available in thermocouple types K, J, T, E, R/S & B.

All fascia mounting sockets are polarised by means of unequally sized pins

Panel mounting

Nylon clip for quick, simple fixing to panel

Colour coded in accordance with JIS specification

Max temperature 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy