RS PRO Thermocouple Connector for Use with Type J Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1316
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.98
(exc. GST)
$16.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $14.98 |
| 15 - 74 | $14.64 |
| 75 + | $12.04 |
*price indicative
- RS Stock No.:
- 769-1316
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Standard In-Line Thermocouple Sockets
Standard sized in line thermocouple sockets with connections to suit the thermocouple type being used. Available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple sockets are suitable for many industrial applications.
Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector 6.35 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Thermocouple RoHS Compliant Standard
