RS PRO Thermocouple Connector for Use with Type E Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 769-1161
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $6.15
View bulk pricing optionsSubtotal (1 unit)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $10.30 | - |
| 15 - 74 | $9.89 | $6.15 |
| 75 + | $8.15 | $161.25 |
*price indicative
- RS Stock No.:
- 769-1161
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
Each
$9.99
Each
$10.01
Each
$11.24
Each
$8.09











