Siemens, 3SB2 Series Mounting Bracket 55 mm for Use with 3SB2 Series
- RS Stock No.:
- 612-9933
- Mfr. Part No.:
- 3SB2908-2AF
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.35
(exc. GST)
$21.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $19.35 |
| 3 - 4 | $18.77 |
| 5 + | $17.84 |
*price indicative
- RS Stock No.:
- 612-9933
- Mfr. Part No.:
- 3SB2908-2AF
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | 3SB2 Series | |
| Series | 3SB2 | |
| Diameter | 55mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With 3SB2 Series | ||
Series 3SB2 | ||
Diameter 55mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
3SB2 - Accessories
Switching element
N/O or N/C contact
For inserting the holder or lamp holder
The 3SB2 range from Siemens offers various accessories to accompany the pilot devices including, Incandescent lamps, fixing collars and holders for contact blocks.
24 V / 1 W
With wedge base W 2 x 4.6 d
Plug connector
Push-on terminal for male tab 2.8 x 0.8 mm
Insulating sleeve for male tab, may be pushed on from the front
Backing plate
Yellow, 50 mm
Self adhesive
Without label or
With "EMERGENCY STOP" label
Tool
Removal tool for holder and lamp holder with holder
Lamp gripper for lamps with W2 x 4,6 d base
Approvals
CE
Related links
- Siemens, 3SB2 Series Mounting Bracket 55 mm for Use with 3SB2 Series
- Siemens Push Button Lamp for Use with 3SB2 Series
- Siemens Push Button Cap for Use with 3SB2 Series
- Siemens 3SB2 Series, 60V
- Siemens 3SB2 Series Green Indicator IP65, 16 mm
- Siemens 3SB2 Series Push Button Switch Front IP65
- Siemens 3SB2 Series Glow Lamp IP65, 16 mm
- Siemens 3SB2 Series Push Button Switch Clear LED, IP65
