Jumo Software for Use with T01 Series
- RS Stock No.:
- 548-8590
- Mfr. Part No.:
- Setup-Programm dTRANS T01
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$139.71
(exc. GST)
$153.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.71 |
*price indicative
- RS Stock No.:
- 548-8590
- Mfr. Part No.:
- Setup-Programm dTRANS T01
- Brand:
- Jumo
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
| Brand | Jumo | |
| Product Type | Flange | |
| Accessory Type | Software | |
| For Use With | T01 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Flange | ||
Accessory Type Software | ||
For Use With T01 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
T01 Series transmitters
Programmable measurement converter with 4 → 20 mA output.
For fitting onto B-shape connection head per DIN 43 729.
Can be configured using the setup software + lead.
Related links
- Jumo Software for Use with T02 Series
- Jumo IBM - PC Temperature Control Software Windows XP Windows NT 4.0
- Jumo Setup-Programm Dtrans T 100 Connecting Cable
- Jumo Setup program Temperature Control Software
- Jumo dTRANS T01 Temperature Transmitter RTD Input 35V -40 °C
- Jumo JUMO dTRANS T01 Temperature Transmitter RTD Input 35V -40 °C
- Jumo Setup Programm Pc Setup Program Temperature Control Software
- Jumo Temperature Control Software