Jumo Temperature Control Software
- RS Stock No.:
- 793-4076
- Mfr. Part No.:
- Setup-Programm TYA-201/202
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$312.11
(exc. GST)
$343.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.11 |
*price indicative
- RS Stock No.:
- 793-4076
- Mfr. Part No.:
- Setup-Programm TYA-201/202
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Control Software | |
| Standards/Approvals | IP 20 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Control Software | ||
Standards/Approvals IP 20 | ||
- COO (Country of Origin):
- DE
TYA Power Controller Accessories
Accessories for the Jumo TYA 201 and TYA 202 power controller.
The following accessories are available for the Jumo TYA-200-series
- TYA-201 DIN rail mounting set, 20 and 50 A
- TYA-202 DIN rail mounting set, 20 and 50 A
- TYA-200 Setup program
- TYA-200 USB cable A-plug B-plug 3m
- TYA-200 Semiconductor fuse, 40 and 80 A
Related links
- Jumo Setup Programm Pc Setup Program Temperature Control Software
- Jumo Setup program Temperature Control Software
- Jumo JUMO DICON touch Temperature Control Software
- Jumo IBM - PC Temperature Control Software Windows XP Windows NT 4.0
- Jumo Temperature Control Software
- Jumo Temperature Control Software Windows 95/98/NT4.0/2000/ME/XP/Vista
- Jumo Setup/USB-Programm LOGOSCREEN nt Software - Setup Program for use with Jumo Recorder
- Jumo On-Off Temperature Controller
