RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 547-7691
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.72
(exc. GST)
$20.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.72 |
| 5 + | $15.42 |
*price indicative
- RS Stock No.:
- 547-7691
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Module | |
| For Use With | Type J Thermocouple | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Module | ||
For Use With Type J Thermocouple | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
Compensated standard connectors
Compensated connectors for type K and type J thermocouples.
High-temperature fibreglass-reinforced thermoplastic able to continuously sustain 200 °C.
Polarity (+ or –) indicated on the connector.
Solid pins.
Related links
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple IEC Standard
- RS PRO Bayonet Adapter for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO RoHS Compliant, IEC Standard
