Baumer, 12 Series Mounting Bracket 8 mm for Use with SENSOFIX
- RS Stock No.:
- 508-7800
- Mfr. Part No.:
- 150328
- Brand:
- Baumer
This image is representative of the product range
Subtotal (1 unit)*
$106.77
(exc. GST)
$117.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.77 |
*price indicative
- RS Stock No.:
- 508-7800
- Mfr. Part No.:
- 150328
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | SENSOFIX | |
| Series | 12 | |
| Width | 21mm | |
| Depth | 35mm | |
| Hazardous Area Certification | No | |
| Diameter | 8mm | |
| Height | 86mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With SENSOFIX | ||
Series 12 | ||
Width 21mm | ||
Depth 35mm | ||
Hazardous Area Certification No | ||
Diameter 8mm | ||
Height 86mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH

Sensofix series hinged mounting brackets
Hinged brackets for fast mounting and precise positioning of numerous rectangular and cylindrical sensors.;Mounting at a rod Ø 8 mm is possible.
Related links
- Baumer, 12-RD Series Mounting Bracket 8 mm for Use with SENSOFIX
- Baumer, 14 Series Mounting Bracket 8 mm for Use with SENSOFIX
- Baumer, 16 Series Mounting Bracket 8 mm for Use with SENSOFIX
- Baumer, 18-RD Series Mounting Bracket 8 mm for Use with SENSOFIX
- Baumer, 10 Series Mounting Bracket 12.5 mm for Use with SENSOFIX
- Festo RoHS Compliant Standard
- Baumer IEC 825-1/1996 Standard
- SICK, BEF Series Mounting Bracket 12 mm for Use with Mounting Clamp
