Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Plastic Switch, ISO 9001 Standard
- RS Stock No.:
- 492-9084
- Mfr. Part No.:
- EXT075G18SS
- Brand:
- Cynergy3
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $42.60
View bulk pricing optionsSubtotal (1 unit)*
$177.38
(exc. GST)
$195.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $177.38 | - |
| 6 - 11 | $170.28 | $42.60 |
| 12 + | $163.19 | $170.28 |
*price indicative
- RS Stock No.:
- 492-9084
- Mfr. Part No.:
- EXT075G18SS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Accessory Type | Extension Tube | |
| Product Type | Extension Tube | |
| For Use With | Vertical Plastic Switch | |
| Series | EXT-ALL | |
| Hazardous Area Certification | No | |
| Diameter | 25mm | |
| Width | 25mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Accessory Type Extension Tube | ||
Product Type Extension Tube | ||
For Use With Vertical Plastic Switch | ||
Series EXT-ALL | ||
Hazardous Area Certification No | ||
Diameter 25mm | ||
Width 25mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- GB
Extension Tubes
A range of stainless steel (316L grade) extension tubes which extend the reach of various float switches
Extends the reach of various float switches
These stainless steel tubes are intended for use with stainless steel type float switches
Gaskets made of Nitrile
1/8 BSP (G1/8), 3/8 BSP (G 3/8) or M16 threads
Available in lengths from 250 to 1000 mm
Related links
- Sensata / Cynergy3 ISO 9001 Standard
- Sensata / Cynergy3 ISO 9001 Standard
- Sensata / Cynergy3 ISO 9001 Standard
- Sensata / Cynergy3 ISO9001CERTIFIED Standard
- Sensata / Cynergy3, EXT-ALL Series Extension Tube Extension Tube 25 mm for Use with Vertical Plastic Switch
- Sensata / Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Switch
- Sensata / Cynergy3 Extension Tube for Use with Vertical Plastic Switch
- Parker ISO 9001 Standard
