RS PRO PMF-G Series Bulkhead Threaded-to-Tube Adaptor, Threaded-to-Tube Connection Style

Bulk discount available

Subtotal (1 unit)*

$14.30

(exc. GST)

$15.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$14.30
5 +$11.77

*price indicative

RS Stock No.:
235-1213
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

BSPP 1/4 in Female

Manufacturer Series

PMF-G

Number of Inlet Ports

1

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Maximum Operating Pressure

10.2 bar

RoHS Status: Exempt

COO (Country of Origin):
KR


The RS PRO Bspp Female Straight Bulkhead is a one touch pneumatic fitting which has push-to-connect configuration that allows instant tubing connection.

Its brass body, Polyurethane and nylon for application tube, with Nitrile (NBR) O-ring and acetal release sleeve protects it from corrosion and contamination.

This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.

Features and Benefits


  • One touch, push-to-connect configuration allows instant tubing connection

  • Effortless, quick, and simple push-in installation

  • Wide operating temperature range of 0°C to +60°C (+32°F to +140°F)

  • Air pressure ranges 0 to 10.2 bar (0 to 150 psi)

  • Robust and resistant

  • Air (No other type of gas or liquid) Do not use in water applications

Applications


RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links