Reckmann, R9 Series Thermocouple Connector for Use with Simplex Thermocouple, DIN EN 60 584-2, DIN EN 10204 (2.2/3.1),

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$91.58

(exc. GST)

$100.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$91.58
5 - 9$90.31
10 +$89.12

*price indicative

RS Stock No.:
370-9312
Mfr. Part No.:
R9-1714.3
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Product Type

Adapter

Accessory Type

Thermocouple Connector

For Use With

Simplex Thermocouple

Series

R9

Standards/Approvals

DIN EN 60 584-2, DIN EN 10204 (2.2/3.1), CQI-9, DIN 43 710, AMS 2750 D, DIN EN 60 584-1, DIN 43 772, DIN EN ISO 9001:2008, DIN EN 61 515 (1996)

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy