RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 334-2739
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.42
(exc. GST)
$38.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $35.42 |
| 15 - 74 | $34.65 |
| 75 + | $28.51 |
*price indicative
- RS Stock No.:
- 334-2739
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Standards/Approvals RoHS Compliant | ||
3-pin miniature connectors for type J and K thermocouples
3-pin miniature connectors, 2 compensated pins and 1 earth.
For type J and K thermocouples.
Related links
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple IEC Standard
- RS PRO Bayonet Adapter for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple RoHS Compliant Standard
