Banner Beam Tracker for Use with Photoelectric Sensors
- RS Stock No.:
- 313-2548
- Mfr. Part No.:
- BT-1 Beam Tracker
- Brand:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$382.90
(exc. GST)
$421.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $382.90 |
| 6 + | $373.21 |
*price indicative
- RS Stock No.:
- 313-2548
- Mfr. Part No.:
- BT-1 Beam Tracker
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beam Tracker | |
| Accessory Type | Beam Tracker | |
| For Use With | Photoelectric Sensors | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beam Tracker | ||
Accessory Type Beam Tracker | ||
For Use With Photoelectric Sensors | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Banner Beam Tracker, For Photoelectric Sensors, Battery Powered - BT-1 Beam Tracker
Check your position-detecting equipment is up to scratch with this Banner beam tracker. By sending and receiving infrared light, the unit checks that photoelectric sensors (855-8320) are in working order to keep processes ticking over. With its flashing LED indicator, the device clearly signals a laser's beam intensity to take the hassle out of inspections. Finding kit to use the product with is no issue, as it works with sensors from many suppliers. As the module detects high EMI levels, it's a sound choice for pinning down sources of heavy electrical noise.
Features & Benefits
• Top-mounted sight for handy equipment alignment over long distances
• Simple two-button operation, quickly switching between test modes
• Compact handheld unit slips into bags or on belts for easy carrying
• Mounting hole for convenient strap attachment
• Takes standard 9V batteries, eliminating the hassle of finding a power supply
Applications
• Manufacturing industry
• Warehouses and loading bays
• Food production
What's the battery life of this beam tracker?
The device lasts for about ten hours of continuous use on one 9V battery, providing plenty of testing before you need to replace it.
- RS Stock No. 1926578
- Mfr. Part No. SMBAMSQ5XIPRA
Each
$133.62
- RS Stock No. 1806357
- Mfr. Part No. BEF-WN-MULTI2
Each
$76.73
- RS Stock No. 1926579
- Mfr. Part No. SMBAMSQ5XP
Each
$27.55
- RS Stock No. 0285965
- Mfr. Part No. LQMAC-310B
Each
$79.73
Related links
- Banner Beam Photoelectric Sensor, Rectangular Sensor
- Banner Through Beam Photoelectric Sensor, Rectangular Sensor
- Banner Through Beam Photoelectric Sensor, Block Sensor
- Banner Through Beam Photoelectric Sensor, Barrel Sensor
- Omron Through Beam Photoelectric Sensor, Fork Sensor
- Banner Through Beam Photoelectric Sensor, Miniature Sensor
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch












