Festo, SAMH-L3-A Series Mounting Bracket for Use with Through-Holes
- RS Stock No.:
- 289-1427
- Mfr. Part No.:
- SAMH-L3-A
- Brand:
- Festo
Subtotal (1 unit)*
$24.41
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.41 |
*price indicative
- RS Stock No.:
- 289-1427
- Mfr. Part No.:
- SAMH-L3-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Through-Holes | |
| Series | SAMH-L3-A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Through-Holes | ||
Series SAMH-L3-A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Festo Mounting bracket is configured for installation with through-holes, providing versatile mounting options. Weighing 11 grams, it offers a lightweight yet durable solution for various applications. The housing is constructed from high-alloy stainless steel, ensuring resilience and longevity in different environments.
RoHS compliant
Moderate corrosion stress
Related links
- Festo, SAMH-L3 Series Mounting Bracket
- Festo, SAMH-L2-A Series Mounting Bracket for Use with Through-Holes
- Festo, SAMH-L2 Series Mounting Bracket for Use with Through-Holes
- Festo, SAMH-FE-A Series Mounting Bracket
- Festo, SAMH-FH-F Series Mounting Panel for Use with Through-Holes
- Festo, SAMH-FH Series Mounting Kit
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
