Festo, SACC-FH Series Hood

Subtotal (1 unit)*

$25.93

(exc. GST)

$28.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.93

*price indicative

RS Stock No.:
289-1419
Mfr. Part No.:
SACC-FH-G-S3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Protective Cover

Accessory Type

Hood

Series

SACC-FH

Hazardous Area Certification

No

Standards/Approvals

No

Model Number

8069031

COO (Country of Origin):
BG
The Festo Protective hood is designed for easy installation with a snapping-in mounting type. Crafted from PA it guarantees durability and reliability in safeguarding components. Its transparent design ensures visibility while providing protection.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy