Festo, SASF Series Adapter Lens for Use with Sensor, RoHS Standard
- RS Stock No.:
- 288-8194
- Mfr. Part No.:
- SASF-L1-LD-M2
- Brand:
- Festo
Subtotal (1 unit)*
$77.14
(exc. GST)
$84.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.14 |
*price indicative
- RS Stock No.:
- 288-8194
- Mfr. Part No.:
- SASF-L1-LD-M2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Adapter Lens | |
| Product Type | Lens | |
| For Use With | Sensor | |
| Series | SASF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Adapter Lens | ||
Product Type Lens | ||
For Use With Sensor | ||
Series SASF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Festo Adapter lens is designed to increase the working range of your equipment. With features like low corrosion stress, IP66 degree of protection, and a temperature range from -30°C to 150°C, this lens is perfect for various industrial applications.
Low corrosion stress for durability
IP66 degree of protection for safety
Wide temperature range of -30°C to 150°C for versatile use
Increase working range with a factor of 4
Lightweight design with a weight of only 0.5g
Brass and nickel-plated housing for durability
