Festo, PPL Series Signal Module Accessory for Use with Sensor, LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- RS Stock No.:
- 288-7945
- Mfr. Part No.:
- PPL-1/4
- Brand:
- Festo
Subtotal (1 unit)*
$161.11
(exc. GST)
$177.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 left, ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.11 |
*price indicative
- RS Stock No.:
- 288-7945
- Mfr. Part No.:
- PPL-1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Signal Module | |
| Sub Type | Accessory | |
| Product Type | Assembly Kit | |
| For Use With | Sensor | |
| Series | PPL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | LABS (PWIS) conformity VDMA24364-B2-L, RoHS | |
| Model Number | 13363 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Signal Module | ||
Sub Type Accessory | ||
Product Type Assembly Kit | ||
For Use With Sensor | ||
Series PPL | ||
Hazardous Area Certification No | ||
Standards/Approvals LABS (PWIS) conformity VDMA24364-B2-L, RoHS | ||
Model Number 13363 | ||
- COO (Country of Origin):
- DE
The Festo Cylinder signal generator is a versatile and reliable product designed to meet your industrial automation needs. With its RoHS-compliant materials and compatibility with compressed air, this signal generator ensures smooth and efficient operation.
RoHS-compliant materials ensure environmental friendliness
Compatible with compressed air to ISO 8573-1:2010 for seamless operation
Lubricated operation possible for extended usage
VDMA24364-B2-L conformity for superior performance
Related links
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo LABS (PWIS) VDMA24364-B2-L Standard
- Festo RoHS LABS (PWIS) Standard
