Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8087
- Mfr. Part No.:
- SOOF-P-FL-ST-C120-P
- Brand:
- Festo
Subtotal (1 unit)*
$450.45
(exc. GST)
$495.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.45 |
*price indicative
- RS Stock No.:
- 288-8087
- Mfr. Part No.:
- SOOF-P-FL-ST-C120-P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Accessory | |
| Sub Type | Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | No | |
| Model Number | 553567 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Accessory | ||
Sub Type Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification No | ||
Model Number 553567 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Festo Fork light barrier is designed to provide precise and reliable position measurement in various industrial automation applications. With features like optoelectronic measuring principle and red light type, this product ensures accurate results in a temperature range of -10 °C to 60 °C.
Optoelectronic measuring principle for precise position measurement
Red light type for accurate results
Switchable switching element function for easy operation
IP67 degree of protection for durability in harsh environments
Teach-in setting options for customized use
Suitable for applications requiring position measurement in industrial automation
