Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard

Subtotal (1 unit)*

$471.94

(exc. GST)

$519.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.94

*price indicative

RS Stock No.:
288-8083
Mfr. Part No.:
SOOF-M-FL-SM-C30-P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Accessory

Product Type

Mounting Accessory

Sub Type

Accessory

For Use With

Optical Sensor

Series

SOOF

Hazardous Area Certification

No

Standards/Approvals

CE

Model Number

553553

COO (Country of Origin):
DE
The Festo Fork light barrier is a highly reliable optoelectronic sensor designed to provide precise positioning measurements. With a minimum object diameter of 0.3 mm, this light barrier operates efficiently in temperature ranges from -25 °C to 60 °C. It offers a hysteresis of ≤0.1 mm and a max switching frequency of 5000 Hz, ensuring accurate and rapid signal processing.

Optoelectronic sensor for position measurement

Min object diameter of 0.3 mm for precise detection

Operating temperature range -25 °C to 60 °C

Switchable with hysteresis of ≤0.1 mm

Max switching frequency of 5000 Hz for rapid signal processing

IO-Link protocol for versatile connectivity

Residual ripple ± 5% for stable operation

IP67 degree of protection for durability

Immunity to surge up to 0.8 kV for reliable performance

Compact size and lightweight design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy