Festo, CRSMBR Series Mounting Aid for Use with Sensor, RoHS, LABS (PWIS), VDMA24364-B2-L Standard
- RS Stock No.:
- 275-4354
- Mfr. Part No.:
- CRSMBR-50
- Brand:
- Festo
Subtotal (1 unit)*
$31.97
(exc. GST)
$35.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.97 |
*price indicative
- RS Stock No.:
- 275-4354
- Mfr. Part No.:
- CRSMBR-50
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Mounting & Fixing Mounting Bracket | |
| Accessory Type | Mounting Aid | |
| For Use With | Sensor | |
| Series | CRSMBR | |
| Hazardous Area Certification | No | |
| Depth | 10mm | |
| Width | 57.4mm | |
| Height | 67.2mm | |
| Model Number | 163890 | |
| Standards/Approvals | RoHS, LABS (PWIS), VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Mounting & Fixing Mounting Bracket | ||
Accessory Type Mounting Aid | ||
For Use With Sensor | ||
Series CRSMBR | ||
Hazardous Area Certification No | ||
Depth 10mm | ||
Width 57.4mm | ||
Height 67.2mm | ||
Model Number 163890 | ||
Standards/Approvals RoHS, LABS (PWIS), VDMA24364-B2-L | ||
- COO (Country of Origin):
- BG
The Festo mounting kit with size of 50 and 0.5 Nm tightening torque.
LABS conformity VDMA24364-B2-L
Related links
- Festo RoHS VDMA24364-B2-L Standard
- Festo LABS (PWIS) VDMA24364-B2-L Standard
- Festo RoHS LABS (PWIS) Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
