SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with W18-2, W18-3, W14-2, W11-2, UC12, RoHS Standard
- RS Stock No.:
- 285-9362
- Mfr. Part No.:
- BEF-KHS-N03
- Brand:
- SICK
Subtotal (1 unit)*
$48.51
(exc. GST)
$53.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.51 |
*price indicative
- RS Stock No.:
- 285-9362
- Mfr. Part No.:
- BEF-KHS-N03
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| For Use With | W18-2, W18-3, W14-2, W11-2, UC12 | |
| Series | BEF | |
| Width | 42mm | |
| Hazardous Area Certification | No | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
For Use With W18-2, W18-3, W14-2, W11-2, UC12 | ||
Series BEF | ||
Width 42mm | ||
Hazardous Area Certification No | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Plate N03 for universal clamp bracket is for universal clamp bracket system. It is made of zinc plated steel material and is zinc coated. It is able to provide the right concepts and products for sensor mounting, alignment, and protection.
-
At a glance
-