SICK, BEF Series Flange Plate Accessory, RoHS Standard

Subtotal (1 unit)*

$105.53

(exc. GST)

$116.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.53

*price indicative

RS Stock No.:
287-0020
Mfr. Part No.:
BEF-FA-036-060RSA
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Product Type

Flange Plate

Accessory Type

Flange Plate

Series

BEF

Width

58mm

Hazardous Area Certification

No

Depth

20mm

Height

58mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Aluminium Flange Plates, meticulously designed for the seamless adaptation of face mount flanges.

With a 36 mm centring hub to a 58 mm square mounting plate equipped with shock absorbers.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy