SICK, BEF Series Flange Plate Accessory, RoHS Standard
- RS Stock No.:
- 285-9345
- Mfr. Part No.:
- BEF-FA-036-063REC
- Brand:
- SICK
Subtotal (1 unit)*
$42.72
(exc. GST)
$46.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.72 |
*price indicative
- RS Stock No.:
- 285-9345
- Mfr. Part No.:
- BEF-FA-036-063REC
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Flange Plate | |
| Accessory Type | Flange Plate | |
| Series | BEF | |
| Height | 63mm | |
| Depth | 5mm | |
| Width | 63mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Flange Plate | ||
Accessory Type Flange Plate | ||
Series BEF | ||
Height 63mm | ||
Depth 5mm | ||
Width 63mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Flange adapter with adaptation of face mount flange with 36 mm centering hub to 63 mm square mounting plate, including 3 flat head screws M4 x 10.
-
At a glance
-
