SICK, BEF Series Flange Plate Accessory, RoHS Standard

Subtotal (1 unit)*

$34.18

(exc. GST)

$37.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.18

*price indicative

RS Stock No.:
287-0018
Mfr. Part No.:
BEF-FA-036-060REC
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Flange Plate

Product Type

Flange Plate

Sub Type

Accessory

Series

BEF

Depth

4mm

Width

58mm

Hazardous Area Certification

No

Height

58mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Flange Plate crafted from aluminium, designed to facilitate the adaptation of face mount flanges with a 36 mm centring hub to a 60 mm square mounting plate.

This flange adapter providing adaptability in various industrial applications. Each set is thoughtfully supplied with 3 flat head screws, M4 x 8, for easy and secure installation.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy