SICK, BEF Series Mounting Plate Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0010
- Mfr. Part No.:
- BEF-APM-MPB
- Brand:
- SICK
Subtotal (1 unit)*
$225.42
(exc. GST)
$247.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.42 |
*price indicative
- RS Stock No.:
- 287-0010
- Mfr. Part No.:
- BEF-APM-MPB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 28mm | |
| Depth | 6mm | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 28mm | ||
Depth 6mm | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting plate is constructed from aluminium and equipped with included mounting hardware for convenient installation. These plate is designed for use with the Multi Physics Box, serving as a magnetic mounting plate for a screw less attachment.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
