SICK, 20895 Series Protection Accessory Sensor Accessories for Use with LMS5xx, RoHS Standard
- RS Stock No.:
- 286-9900
- Mfr. Part No.:
- 2089593
- Brand:
- SICK
Subtotal (1 unit)*
$818.16
(exc. GST)
$899.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $818.16 |
*price indicative
- RS Stock No.:
- 286-9900
- Mfr. Part No.:
- 2089593
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Protection Accessory | |
| Product Type | Housing | |
| For Use With | LMS5xx | |
| Series | 20895 | |
| Height | 240mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Accessory Type Protection Accessory | ||
Product Type Housing | ||
For Use With LMS5xx | ||
Series 20895 | ||
Height 240mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Weather hood is basically from protective housings and protective pipes family. This weather hood is constructed from Stainless steel V4A 1.4404 material.
This compact 190 degree weather hood, only suitable for overhead mounting of the LMS5xx, scanner must be mounted overhead.
At a glance
-
