SICK, 20652 Series Protection Accessory Sensor Accessories, RoHS Standard
- RS Stock No.:
- 286-9887
- Mfr. Part No.:
- 2065284
- Brand:
- SICK
Subtotal (1 unit)*
$1,662.42
(exc. GST)
$1,828.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,662.42 |
*price indicative
- RS Stock No.:
- 286-9887
- Mfr. Part No.:
- 2065284
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Housing | |
| Accessory Type | Protection Accessory | |
| Series | 20652 | |
| Width | 161mm | |
| Hazardous Area Certification | No | |
| Depth | 280mm | |
| Height | 136.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Housing | ||
Accessory Type Protection Accessory | ||
Series 20652 | ||
Width 161mm | ||
Hazardous Area Certification No | ||
Depth 280mm | ||
Height 136.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Weatherproof housing is basically from protective housings and protective pipes family. It is made from stainless steel 1.4571 material.
Recommended for outdoor usage. Due to lack of space 90° angled pre-assembled connectors must imperatively be used.
At a glance
-
