SICK, 20859 Series Protection Accessory Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

$1,456.54

(exc. GST)

$1,602.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,456.54

*price indicative

RS Stock No.:
286-9895
Mfr. Part No.:
2085938
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Housing

Sub Type

Sensor Accessories

Accessory Type

Protection Accessory

Series

20859

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Weather hood is basically from protective housings and protective pipes family. This weather hood is constructed from stainless steel V2A, aluminium material.

It is also known as optics cover for protecting the front screen from weather conditions.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy