SICK Muting Actuator Sensor Accessories for Use with Sensor, RoHS Standard
- RS Stock No.:
- 286-9861
- Mfr. Part No.:
- 2045730
- Brand:
- SICK
Subtotal (1 unit)*
$1,125.66
(exc. GST)
$1,238.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,125.66 |
*price indicative
- RS Stock No.:
- 286-9861
- Mfr. Part No.:
- 2045730
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Actuator | |
| Accessory Type | Muting Actuator | |
| For Use With | Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Actuator | ||
Accessory Type Muting Actuator | ||
For Use With Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Muting arm kit consist of a round steel arm 400 mm, including two universal brackets with a mounted sensor WL280-2P1131. They are designed for use with M4000 Advanced, M4000 Advanced A/P, M4000 Advanced Curtain, PU3Hxx. Including rhombus sliding nuts, fixing screws, and M12 x 4 male connector for connection to sensor.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-