SICK Muting Actuator Sensor Accessories for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

$399.69

(exc. GST)

$439.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.69

*price indicative

RS Stock No.:
286-9857
Mfr. Part No.:
2045512
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Muting Actuator

Product Type

Actuator

Sub Type

Sensor Accessories

For Use With

Sensor

Hazardous Area Certification

NO

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Muting arm kit consist of a round steel arm with a length of 400 mm and including two universal brackets with a mounted reflector P250. They are designed for use with M4000 Advanced, M4000 Advanced A/P, M4000 Advanced Curtain, PU3Hxx. Including fixing screws and rhombus sliding nuts.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links