SICK, BEF Series Bracket Accessory, RoHS Standard
- RS Stock No.:
- 285-9373
- Mfr. Part No.:
- BEF-KK-W45
- Brand:
- SICK
Subtotal (1 unit)*
$287.18
(exc. GST)
$315.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.18 |
*price indicative
- RS Stock No.:
- 285-9373
- Mfr. Part No.:
- BEF-KK-W45
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Sub Type | Accessory | |
| Series | BEF | |
| Width | 48mm | |
| Depth | 50mm | |
| Height | 74mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Sub Type Accessory | ||
Series BEF | ||
Width 48mm | ||
Depth 50mm | ||
Height 74mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Ball clamp bracket is a terminal bracket made of stainless steel material.
-
At a glance
-